Bulgin Circular Connector, 10 Contacts, Panel Mount, Socket, Female, IP68, IP69K, 400 Series

Nº de Estoque RS: 180-9056Marca: BulginPart Number: PXS410/05/10S
brand-logo
Ver tudo em Home

Documentos Técnicos

Especificações

Brand

Bulgin

Number Of Contacts

10

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP68, IP69K

Current Rating

1A

Series

400

Body Orientation

Straight

Voltage Rating

50 V ac/dc

Pole Format

10P

Contact Plating

Gold

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Contact Material

Copper Alloy

País de Origem

United Kingdom

Informações de estoque temporariamente indisponíveis.

P.O.A.

Bulgin Circular Connector, 10 Contacts, Panel Mount, Socket, Female, IP68, IP69K, 400 Series

P.O.A.

Bulgin Circular Connector, 10 Contacts, Panel Mount, Socket, Female, IP68, IP69K, 400 Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Bulgin

Number Of Contacts

10

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP68, IP69K

Current Rating

1A

Series

400

Body Orientation

Straight

Voltage Rating

50 V ac/dc

Pole Format

10P

Contact Plating

Gold

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Contact Material

Copper Alloy

País de Origem

United Kingdom