Documentos Técnicos
Especificações
Brand
CalexSensor Type
mA Output Signal
Response Time
240 ms
Accuracy
±1% of reading
Cable Length
1m
Supply Voltage
24 V dc
Output Type
4-20 mA, Alarm
Minimum Temperature Sensed
+450°C
Light Source
Infrared
Maximum Temperature Sensed
+2000°C
Housing Material
Stainless Steel 316, Aluminium
Interface
Touch Screen Display
Mounting Type
M16 x 1 mm Thread
Diameter
18 mm
IP Rating
IP65 (Sensing Head)
País de Origem
United Kingdom
Detalhes do produto
PyroMini 2.2 IR Temperature Sensors
Miniature infrared temperature sensors for demanding applications with optional touch screen.
R$ 17.053,80
R$ 17.053,80 Each (Sem VAT)
1
R$ 17.053,80
R$ 17.053,80 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
CalexSensor Type
mA Output Signal
Response Time
240 ms
Accuracy
±1% of reading
Cable Length
1m
Supply Voltage
24 V dc
Output Type
4-20 mA, Alarm
Minimum Temperature Sensed
+450°C
Light Source
Infrared
Maximum Temperature Sensed
+2000°C
Housing Material
Stainless Steel 316, Aluminium
Interface
Touch Screen Display
Mounting Type
M16 x 1 mm Thread
Diameter
18 mm
IP Rating
IP65 (Sensing Head)
País de Origem
United Kingdom
Detalhes do produto
PyroMini 2.2 IR Temperature Sensors
Miniature infrared temperature sensors for demanding applications with optional touch screen.