Documentos Técnicos
Especificações
Brand
CHEMI-CONCapacitance
100µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 x 11mm
Length
11mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
2.5mm
Lifetime
5000h
Equivalent Series Resistance
220mΩ
Series
KY
Ripple Current
340mArms
Leakage Current
25 μA
Tolerance
±20%
Detalhes do produto
KY Series
R$ 214,00
R$ 4,28 Each (In a Pack of 50) (Sem VAT)
Padrão
50
R$ 214,00
R$ 4,28 Each (In a Pack of 50) (Sem VAT)
Padrão
50
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
50 - 200 | R$ 4,28 | R$ 214,00 |
250 - 450 | R$ 2,50 | R$ 125,00 |
500 - 1200 | R$ 1,85 | R$ 92,50 |
1250+ | R$ 1,67 | R$ 83,50 |
Documentos Técnicos
Especificações
Brand
CHEMI-CONCapacitance
100µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 x 11mm
Length
11mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
2.5mm
Lifetime
5000h
Equivalent Series Resistance
220mΩ
Series
KY
Ripple Current
340mArms
Leakage Current
25 μA
Tolerance
±20%
Detalhes do produto