CorDEX MN4100 Thermal Image Ethernet, MODBUS/TCP, RJ45 IR Temperature Sensor, -10 °C, +14 °F to +120 °C, +248 °F

Nº de Estoque RS: 144-6457Marca: CorDEXPart Number: MN4100
brand-logo
Ver tudo em Infrared Temperature Sensors

Documentos Técnicos

Especificações

Brand

CorDEX

Sensor Type

Thermal Image

Accuracy

±2 %, ±2 °C

Output Type

Modbus

Minimum Temperature Sensed

-10 °C, +14 °F

Maximum Temperature Sensed

+120 °C, +248 °F

Interface

Ethernet, MODBUS/TCP, RJ45

Termination Type

Screw

PRICED TO CLEAR

Yes

País de Origem

United Kingdom

Detalhes do produto

CorDEX MN4100 Automation Thermal Imager

CorDEX MN4100 dual vision thermal imaging camera protects assets with continuous condition and safety monitoring. The MN4100 combines thermal and visual cameras in a small package capturing fully radiometric data every second. It provides continuous temperature monitoring and alarming for of critical electrical and mechanical equipment.
The MN4100 can be incorporated into a PLC or SCADA-based network with its industrial MODBUS/TCP communications protocol, enabling greater control and integration into existing networks.

Informações de estoque temporariamente indisponíveis.

P.O.A.

CorDEX MN4100 Thermal Image Ethernet, MODBUS/TCP, RJ45 IR Temperature Sensor, -10 °C, +14 °F to +120 °C, +248 °F

P.O.A.

CorDEX MN4100 Thermal Image Ethernet, MODBUS/TCP, RJ45 IR Temperature Sensor, -10 °C, +14 °F to +120 °C, +248 °F
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

CorDEX

Sensor Type

Thermal Image

Accuracy

±2 %, ±2 °C

Output Type

Modbus

Minimum Temperature Sensed

-10 °C, +14 °F

Maximum Temperature Sensed

+120 °C, +248 °F

Interface

Ethernet, MODBUS/TCP, RJ45

Termination Type

Screw

PRICED TO CLEAR

Yes

País de Origem

United Kingdom

Detalhes do produto

CorDEX MN4100 Automation Thermal Imager

CorDEX MN4100 dual vision thermal imaging camera protects assets with continuous condition and safety monitoring. The MN4100 combines thermal and visual cameras in a small package capturing fully radiometric data every second. It provides continuous temperature monitoring and alarming for of critical electrical and mechanical equipment.
The MN4100 can be incorporated into a PLC or SCADA-based network with its industrial MODBUS/TCP communications protocol, enabling greater control and integration into existing networks.