EAO Illuminated Modular Switch, Momentary, Panel Mount, IP65

Nº de Estoque RS: 690-6872Marca: EAOPart Number: EUK-690-6872.0001
brand-logo
Ver tudo em Home

Documentos Técnicos

Especificações

Brand

EAO

Switch Operation

Momentary

Illuminated

Yes

Mounting Type

Panel Mount

IP Rating

IP65

Case Colour

Black

Manufacturer Part No.

EUK-690-6872.0001

Operating Temperature Range

-25 → +55°C

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

País de Origem

Switzerland

Detalhes do produto

Pushbutton Switches Series 71 (PCB mount)

The compact, oil & watertight switch is ideally suited for real world industrial applications. Benefits of the unique PCB assembly include decreased production costs, elimination of wiring errors, and reduction of bad solder joints.

Você pode estar interessado em

P.O.A.

EAO Illuminated Modular Switch, Momentary, Panel Mount, IP65

P.O.A.

EAO Illuminated Modular Switch, Momentary, Panel Mount, IP65

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

EAO

Switch Operation

Momentary

Illuminated

Yes

Mounting Type

Panel Mount

IP Rating

IP65

Case Colour

Black

Manufacturer Part No.

EUK-690-6872.0001

Operating Temperature Range

-25 → +55°C

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

País de Origem

Switzerland

Detalhes do produto

Pushbutton Switches Series 71 (PCB mount)

The compact, oil & watertight switch is ideally suited for real world industrial applications. Benefits of the unique PCB assembly include decreased production costs, elimination of wiring errors, and reduction of bad solder joints.

Você pode estar interessado em