Documentos Técnicos
Especificações
Logic Family
4000
Logic Function
Buffer, Converter
Input Type
Single Ended
Polarity
Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Maximum High Level Output Current
-8mA
Maximum Low Level Output Current
35mA
Maximum Propagation Delay Time @ Maximum CL
35 ns@ 15 V, 45 ns@ 10 V, 85 ns@ 5 V
Dimensions
10 x 4 x 1.5mm
Maximum Operating Supply Voltage
15 V
Minimum Operating Temperature
-55 °C
Height
1.5mm
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+125 °C
Length
10mm
Width
4mm
Minimum Operating Supply Voltage
3 V
P.O.A.
Each (In a Pack of 5) (Sem VAT)
5
P.O.A.
Each (In a Pack of 5) (Sem VAT)
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Logic Family
4000
Logic Function
Buffer, Converter
Input Type
Single Ended
Polarity
Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Maximum High Level Output Current
-8mA
Maximum Low Level Output Current
35mA
Maximum Propagation Delay Time @ Maximum CL
35 ns@ 15 V, 45 ns@ 10 V, 85 ns@ 5 V
Dimensions
10 x 4 x 1.5mm
Maximum Operating Supply Voltage
15 V
Minimum Operating Temperature
-55 °C
Height
1.5mm
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+125 °C
Length
10mm
Width
4mm
Minimum Operating Supply Voltage
3 V