Documentos Técnicos
Especificações
Brand
HucoGear Ratio
1:1
Gearbox Type
L
Maximum Output Torque
0.68 Nm
Shaft Diameter
4mm
Overall Length
30.5mm
Overall Width
30.5mm
Overall Depth
18.7mm
País de Origem
United Kingdom
Detalhes do produto
L-Box Right Angle Drives
Two types of L-Shaped right angle drive boxes. One has hardened steel gears and the other Acetal Homopolymer gears bonded to hardened steel shafts. Nylon housing has two counter-bored clearance holes for conventional chassis mounting and a tapped insert below each shaft for vertical mounting.
R$ 1.400,69
R$ 1.400,69 Each (Sem VAT)
1
R$ 1.400,69
R$ 1.400,69 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
HucoGear Ratio
1:1
Gearbox Type
L
Maximum Output Torque
0.68 Nm
Shaft Diameter
4mm
Overall Length
30.5mm
Overall Width
30.5mm
Overall Depth
18.7mm
País de Origem
United Kingdom
Detalhes do produto
L-Box Right Angle Drives
Two types of L-Shaped right angle drive boxes. One has hardened steel gears and the other Acetal Homopolymer gears bonded to hardened steel shafts. Nylon housing has two counter-bored clearance holes for conventional chassis mounting and a tapped insert below each shaft for vertical mounting.