Kopex-EX C1 Series Metallic Brass Cable Gland Kit, M20 Thread, 3mm min., 12mm max., IP66

Nº de Estoque RS: 813-4041Marca: Kopex-EXPart Number: EX04MMC2K
Ver tudo em Home

Documentos Técnicos

Especificações

Thread Size

M20

Maximum Cable Diameter

12mm

Minimum Cable Diameter

3mm

Material

Brass

Colour

Metallic

Series

C1

IP Rating

IP66

Locknut Included

Yes

Hazardous Area Certification

ATEX

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Number of Cores

1

Operating Temperature Range

-40 → +100 °C

Kit Includes

Cable Gland, Locknuts, Shrouds, Earth Tags, Washers

Detalhes do produto

C2 Ex e Series Single Compression Metric Cable Gland Kits

These cable gland kits are suitable for use with unarmoured cable.

Approvals

EN/IEC 60079-0, EN60079-1, EN60079-7, EN60079-11, EN 60079-31

Standards

EC Type examination certificate: IMQ 13 ATEX 015X, II 2GD / Exe IIC Gb, Ex tb IIIC Db

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Informações de estoque temporariamente indisponíveis.

P.O.A.

Kopex-EX C1 Series Metallic Brass Cable Gland Kit, M20 Thread, 3mm min., 12mm max., IP66

P.O.A.

Kopex-EX C1 Series Metallic Brass Cable Gland Kit, M20 Thread, 3mm min., 12mm max., IP66
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Thread Size

M20

Maximum Cable Diameter

12mm

Minimum Cable Diameter

3mm

Material

Brass

Colour

Metallic

Series

C1

IP Rating

IP66

Locknut Included

Yes

Hazardous Area Certification

ATEX

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Number of Cores

1

Operating Temperature Range

-40 → +100 °C

Kit Includes

Cable Gland, Locknuts, Shrouds, Earth Tags, Washers

Detalhes do produto

C2 Ex e Series Single Compression Metric Cable Gland Kits

These cable gland kits are suitable for use with unarmoured cable.

Approvals

EN/IEC 60079-0, EN60079-1, EN60079-7, EN60079-11, EN 60079-31

Standards

EC Type examination certificate: IMQ 13 ATEX 015X, II 2GD / Exe IIC Gb, Ex tb IIIC Db

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).