Kopex-EX Nickel Brass Cable Gland Kit, M40 Thread, 29mm min., 41mm max., IP66, IP68
Documentos Técnicos
Especificações
Brand
Kopex-EXThread Size
M40
Maximum Cable Diameter
41mm
Minimum Cable Diameter
29mm
Material
Brass
Colour
Nickel
IP Rating
IP66, IP68
Hazardous Area Certification
ATEX
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Number of Cores
1
Operating Temperature Range
-40 → +100 °C
Detalhes do produto
C1 Gland Kits Ex d Double Compression NPT Cable Gland
Standards
EN60079-0, EN60079-1, EN60079-7, EN60079-31.EC Type Examination Certificate:CESI 13 ATEX 041X, IECEX CES 13.0014X, Exd IIC Gb, Exe IIC Gb, Extb IIIC Db
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Kopex-EXThread Size
M40
Maximum Cable Diameter
41mm
Minimum Cable Diameter
29mm
Material
Brass
Colour
Nickel
IP Rating
IP66, IP68
Hazardous Area Certification
ATEX
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Number of Cores
1
Operating Temperature Range
-40 → +100 °C
Detalhes do produto
C1 Gland Kits Ex d Double Compression NPT Cable Gland
Standards
EN60079-0, EN60079-1, EN60079-7, EN60079-31.EC Type Examination Certificate:CESI 13 ATEX 041X, IECEX CES 13.0014X, Exd IIC Gb, Exe IIC Gb, Extb IIIC Db
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).