Documentos Técnicos
Especificações
Brand
LittelfuseCurrent Rating
20A
Voltage Rating
32V ac/dc
Standards Met
Pb, RoHS Compliant
Lead Wire Length
19in
Lead Wire Size
#14AWG
Series
155
Contact Material
Nickel Plated Brass
País de Origem
Mexico
Detalhes do produto
Littelfuse Thermoset Brass Fuseholders
The Littelfuse thermoset brass fuseholders have been professionally designed for use at 32 volts or less with fuses rated up to 20A. The fuseholders have been assembled with a 19 lead and fuse as listed.
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
LittelfuseCurrent Rating
20A
Voltage Rating
32V ac/dc
Standards Met
Pb, RoHS Compliant
Lead Wire Length
19in
Lead Wire Size
#14AWG
Series
155
Contact Material
Nickel Plated Brass
País de Origem
Mexico
Detalhes do produto
Littelfuse Thermoset Brass Fuseholders
The Littelfuse thermoset brass fuseholders have been professionally designed for use at 32 volts or less with fuses rated up to 20A. The fuseholders have been assembled with a 19 lead and fuse as listed.