Micrel MIC2171WU TR PWM Switching Regulator, 400 μA, 115 kHz, 65 V, 5-Pin, TO-263

Nº de Estoque RS: 823-0458PMarca: MicrelPart Number: MIC2171WU TR
brand-logo
Ver tudo em Home

Documentos Técnicos

Especificações

Brand

Micrel

Maximum Switching Frequency

115 kHz

Output Voltage

65 V

Output Current

400 μA

Mounting Type

Surface Mount

Package Type

TO-263

Pin Count

5

Dimensions

10.66 x 9.169 x 4.597mm

Length

10.66mm

PWM Controller Type

Switching Regulator

Width

9.169mm

Height

4.597mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Detalhes do produto

Step-Up DC/DC Switching Regulators with Internal Switches, Micrel Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (Supplied on a Reel) (Sem VAT)

Micrel MIC2171WU TR PWM Switching Regulator, 400 μA, 115 kHz, 65 V, 5-Pin, TO-263
Selecione o tipo de embalagem

P.O.A.

Each (Supplied on a Reel) (Sem VAT)

Micrel MIC2171WU TR PWM Switching Regulator, 400 μA, 115 kHz, 65 V, 5-Pin, TO-263
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Micrel

Maximum Switching Frequency

115 kHz

Output Voltage

65 V

Output Current

400 μA

Mounting Type

Surface Mount

Package Type

TO-263

Pin Count

5

Dimensions

10.66 x 9.169 x 4.597mm

Length

10.66mm

PWM Controller Type

Switching Regulator

Width

9.169mm

Height

4.597mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Detalhes do produto

Step-Up DC/DC Switching Regulators with Internal Switches, Micrel Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em