Revolution PI RevPi Core S, Industrial Computer, 10W, 1.5 GHz, 32GB (Flash) / 1GB (RAM), 4 Linux

Nº de Estoque RS: 249-7734Marca: Revolution PIPart Number: PR100361Distrelec Article No.: 30308612
brand-logo
Ver tudo em Computadores Industriais

Documentos Técnicos

Especificações

Number of Cores

4

Series

RevPi Core S

Clock Speed

1.5 GHz

Compatible Operating System

Linux

IP Rating

IP20

Bus Type

PiBridge

Supply Voltage

+12V → +24V DC

Dimensions

96 x 22.5 x 110.5 mm

Port Type

2 x USB A1

Number of Card Slots

0

Maximum Power Consumption

10W

Housing Material

Polycarbonate

Graphic Output Onboard

Yes

Onboard Memory

32GB (Flash) / 1GB (RAM)

Type of Memory Onboard

Flash, RAM

Number of Rack Spaces

1.5

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

País de Origem

Germany

R$ 10.156,40

R$ 10.156,40 Each (Sem VAT)

Revolution PI RevPi Core S, Industrial Computer, 10W, 1.5 GHz, 32GB (Flash) / 1GB (RAM), 4 Linux

R$ 10.156,40

R$ 10.156,40 Each (Sem VAT)

Revolution PI RevPi Core S, Industrial Computer, 10W, 1.5 GHz, 32GB (Flash) / 1GB (RAM), 4 Linux

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Number of Cores

4

Series

RevPi Core S

Clock Speed

1.5 GHz

Compatible Operating System

Linux

IP Rating

IP20

Bus Type

PiBridge

Supply Voltage

+12V → +24V DC

Dimensions

96 x 22.5 x 110.5 mm

Port Type

2 x USB A1

Number of Card Slots

0

Maximum Power Consumption

10W

Housing Material

Polycarbonate

Graphic Output Onboard

Yes

Onboard Memory

32GB (Flash) / 1GB (RAM)

Type of Memory Onboard

Flash, RAM

Number of Rack Spaces

1.5

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

País de Origem

Germany