Documentos Técnicos
Especificações
Brand
Revolution PINumber of Cores
4
Series
RevPi Connect SE
Clock Speed
1.5 GHz
Compatible Operating System
Linux
IP Rating
IP20
Bus Type
ConBridge, PiBridge
Supply Voltage
+12V → +24V DC
Dimensions
96 x 45 x 110.5 mm
Port Type
2 x USB A2
Number of Card Slots
0
Maximum Power Consumption
20W
Housing Material
Polycarbonate
Onboard Memory
32GB (Flash) / 1GB (RAM)
Type of Memory Onboard
Flash, RAM
Number of Rack Spaces
2.5
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
País de Origem
Germany
R$ 14.076,90
R$ 14.076,90 Each (Sem VAT)
1
R$ 14.076,90
R$ 14.076,90 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Revolution PINumber of Cores
4
Series
RevPi Connect SE
Clock Speed
1.5 GHz
Compatible Operating System
Linux
IP Rating
IP20
Bus Type
ConBridge, PiBridge
Supply Voltage
+12V → +24V DC
Dimensions
96 x 45 x 110.5 mm
Port Type
2 x USB A2
Number of Card Slots
0
Maximum Power Consumption
20W
Housing Material
Polycarbonate
Onboard Memory
32GB (Flash) / 1GB (RAM)
Type of Memory Onboard
Flash, RAM
Number of Rack Spaces
2.5
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
País de Origem
Germany