RS PRO 2 Core, 0.34 mm² CSA, 1.8mm od, 100m, Brown

Nº de Estoque RS: 714-0300Marca: RS PRO
brand-logo
Ver tudo em Home

Documentos Técnicos

Especificações

Brand

RS Pro

Number of Cores

2

Cross Sectional Area

0.34 mm²

Insulation material

PVC

Outer Diameter

1.8mm

Length

100m

Maximum Operating Temperature

+80°C

Sheath Colour

Brown

Conductor Material

Bare Copper

Voltage Rating

60 V

Size of Strands

0.25 mm

Number of Strands

7

Sheath Material

Polyvinyl Chloride PVC

Cable Shape

Multicore

Core Strands

7/0.25 mm

País de Origem

China

Detalhes do produto

RS PRO 2 Core Figure of Eight Speaker Cable

From the trusted RS PRO brand, this loudspeaker cable combines a high copper content with very good flexibility for easy routing. The two identical cores are constructed from bare copper for excellent conductivity. This loudspeaker cable has a 'figure of eight' construction which provides a flat clamping area. With a robust PVC jacket, the cable is durable and reliable.
This loudspeaker cable is suitable for use as loudspeaker extension leads or similar applications.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

RS PRO 2 Core, 0.34 mm² CSA, 1.8mm od, 100m, Brown

P.O.A.

RS PRO 2 Core, 0.34 mm² CSA, 1.8mm od, 100m, Brown
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Number of Cores

2

Cross Sectional Area

0.34 mm²

Insulation material

PVC

Outer Diameter

1.8mm

Length

100m

Maximum Operating Temperature

+80°C

Sheath Colour

Brown

Conductor Material

Bare Copper

Voltage Rating

60 V

Size of Strands

0.25 mm

Number of Strands

7

Sheath Material

Polyvinyl Chloride PVC

Cable Shape

Multicore

Core Strands

7/0.25 mm

País de Origem

China

Detalhes do produto

RS PRO 2 Core Figure of Eight Speaker Cable

From the trusted RS PRO brand, this loudspeaker cable combines a high copper content with very good flexibility for easy routing. The two identical cores are constructed from bare copper for excellent conductivity. This loudspeaker cable has a 'figure of eight' construction which provides a flat clamping area. With a robust PVC jacket, the cable is durable and reliable.
This loudspeaker cable is suitable for use as loudspeaker extension leads or similar applications.

Você pode estar interessado em