RS PRO 4 Core Power Cable, 6 mm², 100m, Black PVC Sheath, Non-Metallic Surface 53 A, Cable Bridge, 56 A, 1 kV

Nº de Estoque RS: 823-4901Marca: RS PRO
brand-logo
Ver tudo em Home

Documentos Técnicos

Especificações

Brand

RS Pro

Cross Sectional Area

6 mm²

Number of Cores

4

Sheath Colour

Black

Length

100m

Current Rating

Non-Metallic Surface 53 A, Cable Bridge, 56 A

Outer Diameter

18.3mm

Sheath Material

PVC

Voltage Rating

1 kV

Conductor Strand Type

Stranded

Conductor Material

Annealed Copper

Maximum Operating Temperature

+90°C

Conductor Resistance

3.08 Ω/km

Insulation material

XLPE

Minimum Operating Temperature

-40°C

Standards Met

BS EN 60228 BS5467 BS7655

Cable Shape

Multicore

País de Origem

China

Detalhes do produto

BASEC PVC Steel Wire Armoured Cable

Steel Wire Armoured Cable is a power and auxillary control cable used in power networks, underground, indoor and outdoor applications and in cable ducting.

Standards

BS EN 60228, BS5467, BS7655

Você pode estar interessado em
RS PRO, 100m 4 Core, Black PVC Power Cable +90°C
R$ 39.528,431 Reel of 100 Metres (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

RS PRO 4 Core Power Cable, 6 mm², 100m, Black PVC Sheath, Non-Metallic Surface 53 A, Cable Bridge, 56 A, 1 kV

P.O.A.

RS PRO 4 Core Power Cable, 6 mm², 100m, Black PVC Sheath, Non-Metallic Surface 53 A, Cable Bridge, 56 A, 1 kV
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
RS PRO, 100m 4 Core, Black PVC Power Cable +90°C
R$ 39.528,431 Reel of 100 Metres (Sem VAT)

Documentos Técnicos

Especificações

Brand

RS Pro

Cross Sectional Area

6 mm²

Number of Cores

4

Sheath Colour

Black

Length

100m

Current Rating

Non-Metallic Surface 53 A, Cable Bridge, 56 A

Outer Diameter

18.3mm

Sheath Material

PVC

Voltage Rating

1 kV

Conductor Strand Type

Stranded

Conductor Material

Annealed Copper

Maximum Operating Temperature

+90°C

Conductor Resistance

3.08 Ω/km

Insulation material

XLPE

Minimum Operating Temperature

-40°C

Standards Met

BS EN 60228 BS5467 BS7655

Cable Shape

Multicore

País de Origem

China

Detalhes do produto

BASEC PVC Steel Wire Armoured Cable

Steel Wire Armoured Cable is a power and auxillary control cable used in power networks, underground, indoor and outdoor applications and in cable ducting.

Standards

BS EN 60228, BS5467, BS7655

Você pode estar interessado em
RS PRO, 100m 4 Core, Black PVC Power Cable +90°C
R$ 39.528,431 Reel of 100 Metres (Sem VAT)