Documentos Técnicos
Especificações
Brand
RS ProMinimum Cable Diameter
1.4mm
Maximum Cable Diameter
2.7mm
Sleeve Length
24.5mm
Material
Low-Density Polyethylene
Dielectric Strength
1kV
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Quantity
1
Colour
Blue
Series
GAST
Shrink Temperature
>115°C
Standards Met
RoHS Compliant
País de Origem
China
Detalhes do produto
RS Solder Sleeves
Heat-Shrinkable sleeves that provide strain relief, insulation, moisture resistance and protection for terminations from environmental damage. The transparent heat-shrinkable sleeve contains a pre-measured fluxed solder band and coloured hot-melt glue at each end. A labour-saving alternative to conventional wire and cable termination methods such as hand soldering or crimping. The solder sleeves are available in a range of sizes to suit cable diameters from 0.5 mm² to 22 mm², or as an assorted kit.
R$ 1.212,76
R$ 1.212,76 1 Bag of 100 (Sem VAT)
1
R$ 1.212,76
R$ 1.212,76 1 Bag of 100 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 1.212,76 |
5 - 49 | R$ 1.169,98 |
50+ | R$ 1.092,70 |
Documentos Técnicos
Especificações
Brand
RS ProMinimum Cable Diameter
1.4mm
Maximum Cable Diameter
2.7mm
Sleeve Length
24.5mm
Material
Low-Density Polyethylene
Dielectric Strength
1kV
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Quantity
1
Colour
Blue
Series
GAST
Shrink Temperature
>115°C
Standards Met
RoHS Compliant
País de Origem
China
Detalhes do produto
RS Solder Sleeves
Heat-Shrinkable sleeves that provide strain relief, insulation, moisture resistance and protection for terminations from environmental damage. The transparent heat-shrinkable sleeve contains a pre-measured fluxed solder band and coloured hot-melt glue at each end. A labour-saving alternative to conventional wire and cable termination methods such as hand soldering or crimping. The solder sleeves are available in a range of sizes to suit cable diameters from 0.5 mm² to 22 mm², or as an assorted kit.