Documentos Técnicos
Especificações
Brand
SiemensNumber of Cores
2
Processor Type
Intel Pentium G4400
Clock Speed
3.3 GHz
Series
G4400
IP Rating
IP20
Compatible Operating System
Windows 10
Supply Voltage
100 → 240 V ac
Bus Type
PCI
Port Type
USB
Dimensions
430 x 176 x 465.8 mm
Number of Card Slots
7
Maximum Power Consumption
350W
Graphic Output Onboard
Yes
Onboard Memory
3 MB
Type of Memory Onboard
DDR4
Hard Drive Size
1000GB
Number of Rack Spaces
4
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+40°C
País de Origem
China
R$ 39.932,18
R$ 39.932,18 Each (Sem VAT)
1
R$ 39.932,18
R$ 39.932,18 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SiemensNumber of Cores
2
Processor Type
Intel Pentium G4400
Clock Speed
3.3 GHz
Series
G4400
IP Rating
IP20
Compatible Operating System
Windows 10
Supply Voltage
100 → 240 V ac
Bus Type
PCI
Port Type
USB
Dimensions
430 x 176 x 465.8 mm
Number of Card Slots
7
Maximum Power Consumption
350W
Graphic Output Onboard
Yes
Onboard Memory
3 MB
Type of Memory Onboard
DDR4
Hard Drive Size
1000GB
Number of Rack Spaces
4
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+40°C
País de Origem
China