SMC Pneumatic Bulkhead Threaded-to-Tube Adapter, Push In 6 mm, Rc 1/4 Female BSPPx6mm

Nº de Estoque RS: 400-3255Marca: SMCPart Number: KQ2E06-02
brand-logo
Ver tudo em Home

Documentos Técnicos

Especificações

Brand

SMC

Connection Style

Threaded-to-Tube

Threaded Connection

Rc 1/4 Female

Manufacturer Series

KQ2

Thread Material

Brass

Body Material

Brass

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1 MPa

Mounting Hole Diameter

15mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

P.O.A.

Each (In a Pack of 5) (Sem VAT)

SMC Pneumatic Bulkhead Threaded-to-Tube Adapter, Push In 6 mm, Rc 1/4 Female BSPPx6mm

P.O.A.

Each (In a Pack of 5) (Sem VAT)

SMC Pneumatic Bulkhead Threaded-to-Tube Adapter, Push In 6 mm, Rc 1/4 Female BSPPx6mm

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

SMC

Connection Style

Threaded-to-Tube

Threaded Connection

Rc 1/4 Female

Manufacturer Series

KQ2

Thread Material

Brass

Body Material

Brass

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1 MPa

Mounting Hole Diameter

15mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em