Documentos Técnicos
Especificações
Brand
SMCConnection Style
Threaded-to-Tube
Threaded Connection
R 1/8 Male
Manufacturer Series
KQ
Thread Material
Brass
Angle
90°
Body Material
PBT
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa
Você pode estar interessado em
SMC KQ2 Series Elbow Threaded Adaptor, R 1/8 Male to Push In 4 mm, Threaded-to-Tube Connection StyleMarca: SMC
R$ 75,37Each (In a Pack of 5) (Sem VAT)
Informações de estoque temporariamente indisponíveis.
P.O.A.
SMC KQ Series, Threaded-to-Tube Connection Style
1
P.O.A.
SMC KQ Series, Threaded-to-Tube Connection Style
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Você pode estar interessado em
SMC KQ2 Series Elbow Threaded Adaptor, R 1/8 Male to Push In 4 mm, Threaded-to-Tube Connection StyleMarca: SMC
R$ 75,37Each (In a Pack of 5) (Sem VAT)
Documentos Técnicos
Especificações
Brand
SMCConnection Style
Threaded-to-Tube
Threaded Connection
R 1/8 Male
Manufacturer Series
KQ
Thread Material
Brass
Angle
90°
Body Material
PBT
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa
Você pode estar interessado em
SMC KQ2 Series Elbow Threaded Adaptor, R 1/8 Male to Push In 4 mm, Threaded-to-Tube Connection StyleMarca: SMC
R$ 75,37Each (In a Pack of 5) (Sem VAT)