Documentos Técnicos
Especificações
Brand
Texas InstrumentsSwitch On Resistance
51mΩ
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
VQFN
Pin Count
24
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
4.15 x 4.15 x 0.95mm
Detalhes do produto
Lithium-Ion Battery Charging ICs, Texas Instruments
Integrated battery charging ICs from Texas Instruments intended for use with Lithium-Ion & Lithium-Polymer cells. These devices provide a complete charging and monitoring solution and include internal power devices capable of supplying charging currents of up to several amps.
Battery Management, Texas Instruments
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Texas InstrumentsSwitch On Resistance
51mΩ
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
VQFN
Pin Count
24
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
4.15 x 4.15 x 0.95mm
Detalhes do produto
Lithium-Ion Battery Charging ICs, Texas Instruments
Integrated battery charging ICs from Texas Instruments intended for use with Lithium-Ion & Lithium-Polymer cells. These devices provide a complete charging and monitoring solution and include internal power devices capable of supplying charging currents of up to several amps.