Texas Instruments DS90UR241QVS/NOPB, LVDS Serializer Dual CMOS Serialiser, 48-Pin TQFP

Nº de Estoque RS: 761-5413PMarca: Texas InstrumentsPart Number: DS90UR241QVS/NOPB
brand-logo
Ver tudo em Home

Documentos Técnicos

Especificações

Number of Drivers

2

Input Type

CMOS

IC Type

Serializer IC

Output Type

Serialiser

Transmission Data Rate

1030Mbps

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

48

Differential Input High Threshold Voltage

50mV

Differential Input Low Threshold Voltage

-50mV

Dimensions

7 x 7 x 1mm

Height

1mm

Length

7mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+105 °C

Automotive Standard

AEC-Q100

Width

7mm

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Detalhes do produto

Automotive FPD-Link Serialiser/Deserialiser, Texas Instruments

A range of serialisers and deserialisers which can be used to form a differential serial link between a Flat Panel Display (FPD) and a host processor. These components are designed for automotive ADAS/infotainment applications and are AEC-Q100 qualified.

Standards

AEC-Q100

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Texas Instruments DS90UR241QVS/NOPB, LVDS Serializer Dual CMOS Serialiser, 48-Pin TQFP
Selecione o tipo de embalagem

P.O.A.

Texas Instruments DS90UR241QVS/NOPB, LVDS Serializer Dual CMOS Serialiser, 48-Pin TQFP
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number of Drivers

2

Input Type

CMOS

IC Type

Serializer IC

Output Type

Serialiser

Transmission Data Rate

1030Mbps

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

48

Differential Input High Threshold Voltage

50mV

Differential Input Low Threshold Voltage

-50mV

Dimensions

7 x 7 x 1mm

Height

1mm

Length

7mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+105 °C

Automotive Standard

AEC-Q100

Width

7mm

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Detalhes do produto

Automotive FPD-Link Serialiser/Deserialiser, Texas Instruments

A range of serialisers and deserialisers which can be used to form a differential serial link between a Flat Panel Display (FPD) and a host processor. These components are designed for automotive ADAS/infotainment applications and are AEC-Q100 qualified.

Standards

AEC-Q100

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more