Texas Instruments UC2901D, Feedback Signal Generator Isolated Feedback Generator 1.5V Ref. 40 V, 14-Pin SOIC

Nº de Estoque RS: 665-9033Marca: Texas InstrumentsPart Number: UC2901D
brand-logo
Ver tudo em Home

Documentos Técnicos

Especificações

Feedback Type

Isolated Feedback Generator

Reference Voltage

1.5V

Maximum Output Current

35mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Dimensions

8.65 x 3.91 x 1.58mm

Height

1.58mm

Length

8.65mm

Maximum Operating Supply Voltage

40 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-40 °C

Width

3.91mm

Detalhes do produto

Feedback Signal Generators, Texas Instruments

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Texas Instruments UC2901D, Feedback Signal Generator Isolated Feedback Generator 1.5V Ref. 40 V, 14-Pin SOIC
Selecione o tipo de embalagem

P.O.A.

Texas Instruments UC2901D, Feedback Signal Generator Isolated Feedback Generator 1.5V Ref. 40 V, 14-Pin SOIC
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Feedback Type

Isolated Feedback Generator

Reference Voltage

1.5V

Maximum Output Current

35mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Dimensions

8.65 x 3.91 x 1.58mm

Height

1.58mm

Length

8.65mm

Maximum Operating Supply Voltage

40 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-40 °C

Width

3.91mm

Detalhes do produto

Feedback Signal Generators, Texas Instruments

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more