TK40E06N1 N-Channel MOSFET, 60 A, 60 V TK, 3-Pin TO-220 Toshiba

Nº de Estoque RS: 796-5099PMarca: ToshibaPart Number: TK40E06N1
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Brand

Toshiba

Channel Type

N

Maximum Continuous Drain Current

60 A

Maximum Drain Source Voltage

60 V

Series

TK

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

10.4 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Maximum Power Dissipation

67 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4.45mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.16mm

Typical Gate Charge @ Vgs

23 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

15.1mm

Detalhes do produto

MOSFET Transistors, Toshiba

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Toshiba TK N-Channel MOSFET, 60 A, 60 V, 3-Pin TO-220 TK40E06N1
R$ 12,74Each (In a Tube of 50) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (Supplied in a Tube) (Sem VAT)

TK40E06N1 N-Channel MOSFET, 60 A, 60 V TK, 3-Pin TO-220 Toshiba
Selecione o tipo de embalagem

P.O.A.

Each (Supplied in a Tube) (Sem VAT)

TK40E06N1 N-Channel MOSFET, 60 A, 60 V TK, 3-Pin TO-220 Toshiba
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Toshiba TK N-Channel MOSFET, 60 A, 60 V, 3-Pin TO-220 TK40E06N1
R$ 12,74Each (In a Tube of 50) (Sem VAT)

Documentos Técnicos

Especificações

Brand

Toshiba

Channel Type

N

Maximum Continuous Drain Current

60 A

Maximum Drain Source Voltage

60 V

Series

TK

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

10.4 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Maximum Power Dissipation

67 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4.45mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.16mm

Typical Gate Charge @ Vgs

23 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

15.1mm

Detalhes do produto

MOSFET Transistors, Toshiba

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Toshiba TK N-Channel MOSFET, 60 A, 60 V, 3-Pin TO-220 TK40E06N1
R$ 12,74Each (In a Tube of 50) (Sem VAT)