Xilinx XC18V04VQ44C, PROM Memory 4Mbit Surface Mount, 3 → 3.6 V, 44-Pin PLCC

Nº de Estoque RS: 435-7619Marca: XilinxPart Number: XC18V04VQ44C
brand-logo
Ver tudo em Home

Documentos Técnicos

Especificações

Brand

Xilinx

Memory Size

4Mbit

Interface Type

Parallel, Serial

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

44

Dimensions

16.66 x 16.66 x 3.68mm

Height

3.68mm

Length

16.66mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Width

16.66mm

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Xilinx XC18V04VQ44C, PROM Memory 4Mbit Surface Mount, 3 → 3.6 V, 44-Pin PLCC

P.O.A.

Xilinx XC18V04VQ44C, PROM Memory 4Mbit Surface Mount, 3 → 3.6 V, 44-Pin PLCC
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Xilinx

Memory Size

4Mbit

Interface Type

Parallel, Serial

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

44

Dimensions

16.66 x 16.66 x 3.68mm

Height

3.68mm

Length

16.66mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Width

16.66mm

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em