
Documentos Técnicos
Especificações
Brand
RS ProNumber of Contacts
7
Product Type
Circular Connector
Mount Type
Cable
Connector Size
Standard
Current
2.5A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP50
Orientation
Straight
Mating Type
Push Pull
Shell Size
4.2 mm
Minimum Operating Temperature
-55°C
Termination Type
Solder
Maximum Operating Temperature
250°C
Housing Material
Chrome Plated Brass
Pole Format
7
Standards/Approvals
No
Contact Plating
Gold Plated
Contact Material
Brass
País de Origem
China
Informações de estoque temporariamente indisponíveis.
R$ 451,10
R$ 451,10 Each (Sem VAT)
1
R$ 451,10
R$ 451,10 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
1
Documentos Técnicos
Especificações
Brand
RS ProNumber of Contacts
7
Product Type
Circular Connector
Mount Type
Cable
Connector Size
Standard
Current
2.5A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP50
Orientation
Straight
Mating Type
Push Pull
Shell Size
4.2 mm
Minimum Operating Temperature
-55°C
Termination Type
Solder
Maximum Operating Temperature
250°C
Housing Material
Chrome Plated Brass
Pole Format
7
Standards/Approvals
No
Contact Plating
Gold Plated
Contact Material
Brass
País de Origem
China