
Documentos Técnicos
Especificações
Brand
RS ProProduct Type
Push Button Lens
For Use With
SD16 Series
Lens Colour
Green
Lens Shape
Rectangular
Length
21.4mm
Height
14.3mm
Standards/Approvals
VDE, cULus
Width
15.2mm
País de Origem
Taiwan, Province Of China
Detalhes do produto
Momentary and alternate action, square and rectangular, illuminated or non illuminated SD16 series Push Button Switches and matching Pilot Light Indicators to fit industry standard 16mm diameter cut-outs in panels with a thickness between 0.5 and 5mm. The single pole SD16 Push Button Switches and Pilot Light Indicators are pre-fitted with a contact or lamp block, for illumination use a T1 ¾ (MG5.7s) midget groove filament lamp or LED and then select a suitable a lens.
Suitable lenses for use with the SD16 series of Push Button Switches and Pilot Light Indicators are provided in a choice of colours (blue, green, amber, red and white) and shapes (square and rectangular). Each lens has a flat profile and is manufactured from Polycarbonate which can be engraved.
To make a complete illuminated Push Button switch or Indicator you will need a push button switch or Indicator + lens + filament lamp or LED.
For suitable lenses see stock numbers 745-2596 and 745-2578 typically.
For a suitable filament lamp see stock number 655-9211 typically.
For a suitable white single chip LED see stock number 225-997 typically.
cULus, VDE
Informações de estoque temporariamente indisponíveis.
R$ 109,60
R$ 109,60 Each (Sem VAT)
1
R$ 109,60
R$ 109,60 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
1
| Quantidade | Preço unitário |
|---|---|
| 1 - 9 | R$ 109,60 |
| 10 - 24 | R$ 99,43 |
| 25 - 49 | R$ 92,45 |
| 50+ | R$ 85,72 |
Documentos Técnicos
Especificações
Brand
RS ProProduct Type
Push Button Lens
For Use With
SD16 Series
Lens Colour
Green
Lens Shape
Rectangular
Length
21.4mm
Height
14.3mm
Standards/Approvals
VDE, cULus
Width
15.2mm
País de Origem
Taiwan, Province Of China
Detalhes do produto
Momentary and alternate action, square and rectangular, illuminated or non illuminated SD16 series Push Button Switches and matching Pilot Light Indicators to fit industry standard 16mm diameter cut-outs in panels with a thickness between 0.5 and 5mm. The single pole SD16 Push Button Switches and Pilot Light Indicators are pre-fitted with a contact or lamp block, for illumination use a T1 ¾ (MG5.7s) midget groove filament lamp or LED and then select a suitable a lens.
Suitable lenses for use with the SD16 series of Push Button Switches and Pilot Light Indicators are provided in a choice of colours (blue, green, amber, red and white) and shapes (square and rectangular). Each lens has a flat profile and is manufactured from Polycarbonate which can be engraved.
To make a complete illuminated Push Button switch or Indicator you will need a push button switch or Indicator + lens + filament lamp or LED.
For suitable lenses see stock numbers 745-2596 and 745-2578 typically.
For a suitable filament lamp see stock number 655-9211 typically.
For a suitable white single chip LED see stock number 225-997 typically.
cULus, VDE