Documentos Técnicos
Especificações
Brand
STMicroelectronicsProduct Type
Microcontroller
Series
STM32F103VB
Package Type
LQFP
Mount Type
Surface
Pin Count
100
Device Core
ARM Cortex M3
Data Bus Width
32bit
Program Memory Size
128kB
Maximum Clock Frequency
72MHz
RAM Size
20kB
Maximum Supply Voltage
3.6V
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Maximum Power Dissipation Pd
434mW
Height
1.45mm
Length
14.2mm
Standards/Approvals
FBI
Minimum Supply Voltage
2V
Instruction Set Architecture
RISC
Automotive Standard
No
ADCs
16 x 12 Bit
Program Memory Type
FLASH
Detalhes do produto
Informações de estoque temporariamente indisponíveis.
R$ 121,03
R$ 121,03 Each (Sem VAT)
Padrão
1
R$ 121,03
R$ 121,03 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
Padrão
1
Documentos Técnicos
Especificações
Brand
STMicroelectronicsProduct Type
Microcontroller
Series
STM32F103VB
Package Type
LQFP
Mount Type
Surface
Pin Count
100
Device Core
ARM Cortex M3
Data Bus Width
32bit
Program Memory Size
128kB
Maximum Clock Frequency
72MHz
RAM Size
20kB
Maximum Supply Voltage
3.6V
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Maximum Power Dissipation Pd
434mW
Height
1.45mm
Length
14.2mm
Standards/Approvals
FBI
Minimum Supply Voltage
2V
Instruction Set Architecture
RISC
Automotive Standard
No
ADCs
16 x 12 Bit
Program Memory Type
FLASH
Detalhes do produto